+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC1-151-431

Inductor: ferrite; 150uH; 790mA; R: 650mΩ; ±10%


Manufacturer: KEMET

Manufacturer part number:
SBC1-151-431
TME Symbol:
SBC1-151-431

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15mH
Operating current
0.79A
Resistance
0.65Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC1-151-431
0 in TME stock
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2500 pcs - 0.39 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.