+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC1-681-251

Inductor: ferrite; 680uH; 350mA; R: 3400mΩ; ±10%


Manufacturer: KEMET

Manufacturer part number:
SBC1-681-251
TME Symbol:
SBC1-681-251

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68mH
Operating current
0.35A
Resistance
3.4Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight0.536 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC1-681-251
0 in TME stock
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.37 USDGross price for quantities from 2500 pcs - 0.37 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.