+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC2-150-162

Inductor: ferrite; 15uH; 2.2A; R: 80mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC2-150-162
TME Symbol:
SBC2-150-162

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
2.2A
Resistance
80mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC2-150-162
0 in TME stock
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.43 USDGross price for quantities from 2500 pcs - 0.43 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.