+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC2-471-271

Inductor: ferrite; 470uH; 270mA; R: 2000mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC2-471-271
TME Symbol:
SBC2-471-271

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.47mH
Operating current
0.27A
Resistance
Tolerance
±10%
Test frequency
10kHz
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC2-471-271
0 in TME stock
Net price for quantities from 200 pcs - 0.97 USDGross price for quantities from 200 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 200)