+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC3-100-362

Inductor: ferrite; 10uH; 5A; R: 30mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC3-100-362
TME Symbol:
SBC3-100-362

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
5A
Resistance
30mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-100-362
0 in TME stock
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.54 USDGross price for quantities from 50 pcs - 0.54 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 400 pcs - 0.46 USDGross price for quantities from 400 pcs - 0.46 USD
Net price for quantities from 800 pcs - 0.43 USDGross price for quantities from 800 pcs - 0.43 USD
Net price for quantities from 1200 pcs - 0.42 USDGross price for quantities from 1200 pcs - 0.42 USD
Net price for quantities from 2800 pcs - 0.41 USDGross price for quantities from 2800 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.