+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC3-102-281

Inductor: ferrite; 1mH; 390mA; R: 2370mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-102-281
TME Symbol:
SBC3-102-281

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1mH
Operating current
0.39A
Resistance
2.37Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.727 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-102-281
14 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
Net price for quantities from 300 pcs - 0.58 USDGross price for quantities from 300 pcs - 0.58 USD
Net price for quantities from 400 pcs - 0.56 USDGross price for quantities from 400 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2000 pcs - 0.52 USDGross price for quantities from 2000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 100 pcs