+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC3-151-791

Inductor: ferrite; 150uH; 1.1A; R: 360mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-151-791
TME Symbol:
SBC3-151-791

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15mH
Operating current
1.1A
Resistance
0.36Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-151-791
0 in TME stock
Net price for quantities from 400 pcs - 0.51 USDGross price for quantities from 400 pcs - 0.51 USD
Net price for quantities from 800 pcs - 0.48 USDGross price for quantities from 800 pcs - 0.48 USD
Net price for quantities from 1200 pcs - 0.46 USDGross price for quantities from 1200 pcs - 0.46 USD
Net price for quantities from 2800 pcs - 0.46 USDGross price for quantities from 2800 pcs - 0.46 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.