+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC3-152-251

Inductor: ferrite; 1.5mH; 350mA; R: 3640mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-152-251
TME Symbol:
SBC3-152-251

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
1.5mH
Operating current
0.35A
Resistance
3.64Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.677 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-152-251
351 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts