+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC3-221-681

Inductor: ferrite; 220uH; 950mA; R: 490mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-221-681
TME Symbol:
SBC3-221-681

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.22mH
Operating current
0.95A
Resistance
0.49Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.867 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-221-681
313 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.49 USDGross price for quantities from 200 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts