+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC3-332-151

Inductor: ferrite; 3.3mH; 210mA; R: 7660mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-332-151
TME Symbol:
SBC3-332-151

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
3.3mH
Operating current
0.21A
Resistance
7660mΩ
Tolerance
±10%
Test frequency
10kHz
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-332-151
0 in TME stock
Net price for quantities from 400 pcs - 0.58 USDGross price for quantities from 400 pcs - 0.58 USD
Net price for quantities from 800 pcs - 0.56 USDGross price for quantities from 800 pcs - 0.56 USD
Net price for quantities from 1200 pcs - 0.54 USDGross price for quantities from 1200 pcs - 0.54 USD
Net price for quantities from 10000 pcs - 0.54 USDGross price for quantities from 10000 pcs - 0.54 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.