+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC3-561-421

Inductor: ferrite; 560uH; 580mA; R: 1200mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC3-561-421
TME Symbol:
SBC3-561-421

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.56mH
Operating current
0.58A
Resistance
1.2Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC3-561-421
0 in TME stock
Net price for quantities from 400 pcs - 0.54 USDGross price for quantities from 400 pcs - 0.54 USD
Net price for quantities from 4000 pcs - 0.50 USDGross price for quantities from 4000 pcs - 0.50 USD
No. of pieces (Multiplicity: 400)