+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC4-100-292

Inductor: ferrite; 10uH; 4A; R: 40mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC4-100-292
TME Symbol:
SBC4-100-292

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
4A
Resistance
40mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.933 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-100-292
407 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1200 pcs - 0.44 USDGross price for quantities from 1200 pcs - 0.44 USD
Net price for quantities from 2700 pcs - 0.44 USDGross price for quantities from 2700 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change