+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC4-150-232

Inductor: ferrite; 15uH; 3.2A; R: 60mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC4-150-232
TME Symbol:
SBC4-150-232

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
15µH
Operating current
3.2A
Resistance
60mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight1.906 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-150-232
543 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1200 pcs - 0.44 USDGross price for quantities from 1200 pcs - 0.44 USD
Net price for quantities from 2700 pcs - 0.44 USDGross price for quantities from 2700 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change