+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC4-330-182

Inductor: ferrite; 33uH; 2.5A; R: 90mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC4-330-182
TME Symbol:
SBC4-330-182

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
2.5A
Resistance
90mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-330-182
0 in TME stock
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
Net price for quantities from 600 pcs - 0.64 USDGross price for quantities from 600 pcs - 0.64 USD
Net price for quantities from 1200 pcs - 0.57 USDGross price for quantities from 1200 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.48 USDGross price for quantities from 3000 pcs - 0.48 USD
Net price for quantities from 5100 pcs - 0.46 USDGross price for quantities from 5100 pcs - 0.46 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.