+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC4-470-162

Inductor: ferrite; 47uH; 2.2A; R: 110mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC4-470-162
TME Symbol:
SBC4-470-162

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
47µH
Operating current
2.2A
Resistance
0.11Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight2.417 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC4-470-162
233 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 300 pcs - 0.49 USDGross price for quantities from 300 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1200 pcs - 0.44 USDGross price for quantities from 1200 pcs - 0.44 USD
Net price for quantities from 2700 pcs - 0.44 USDGross price for quantities from 2700 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change