+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC6-330-272

Inductor: ferrite; 33uH; 3.7A; R: 60mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC6-330-272
TME Symbol:
SBC6-330-272

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
3.7A
Resistance
60mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight4.855 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC6-330-272
0 in TME stock
Net price for quantities from 200 pcs - 0.79 USDGross price for quantities from 200 pcs - 0.79 USD
Net price for quantities from 400 pcs - 0.76 USDGross price for quantities from 400 pcs - 0.76 USD
Net price for quantities from 600 pcs - 0.75 USDGross price for quantities from 600 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.