+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC6-331-871

Inductor: ferrite; 330uH; 1.2A; R: 410mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC6-331-871
TME Symbol:
SBC6-331-871

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.33mH
Operating current
1.2A
Resistance
0.41Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight5.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC6-331-871
29 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts