+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC6-332-281

Inductor: ferrite; 3.3mH; 390mA; R: 4240mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC6-332-281
TME Symbol:
SBC6-332-281

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
3.3mH
Operating current
0.39A
Resistance
4240mΩ
Tolerance
±10%
Test frequency
10kHz
Gross weight6.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC6-332-281
0 in TME stock
Net price for quantities from 200 pcs - 1.02 USDGross price for quantities from 200 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.