+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC6-470-232

Inductor: ferrite; 47uH; 3.2A; R: 80mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC6-470-232
TME Symbol:
SBC6-470-232

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
47µH
Operating current
3.2A
Resistance
80mΩ
Tolerance
±10%
Test frequency
10kHz
Gross weight5.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC6-470-232
33 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 71 pcs - 0.70 USDGross price for quantities from 71 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.68 USDGross price for quantities from 200 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts