+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC7-100-532

Inductor: ferrite; 10uH; 7.2A; R: 20mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC7-100-532
TME Symbol:
SBC7-100-532

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
7.2A
Resistance
20mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-100-532
0 in TME stock
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.