+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC7-101-192

Inductor: ferrite; 100uH; 2.6A; R: 120mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC7-101-192
TME Symbol:
SBC7-101-192

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
2.6A
Resistance
0.12Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight8.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-101-192
0 in TME stock
Net price for quantities from 200 pcs - 0.89 USDGross price for quantities from 200 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
No. of pieces (Multiplicity: 200)