+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC7-103-191

Inductor: ferrite; 10mH; 260mA; R: 10300mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC7-103-191
TME Symbol:
SBC7-103-191

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10mH
Operating current
0.26A
Resistance
10.3Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-103-191
0 in TME stock
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.07 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.