+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC7-222-421

Inductor: ferrite; 2.2mH; 580mA; R: 2180mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC7-222-421
TME Symbol:
SBC7-222-421

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
2.2mH
Operating current
0.58A
Resistance
2.18Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-222-421
0 in TME stock
Net price for quantities from 200 pcs - 1.14 USDGross price for quantities from 200 pcs - 1.14 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.08 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.