+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC7-330-342

Inductor: ferrite; 33uH; 4.7A; R: 50mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC7-330-342
TME Symbol:
SBC7-330-342

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
33µH
Operating current
4.7A
Resistance
50mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC7-330-342
0 in TME stock
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 400 pcs - 1.01 USDGross price for quantities from 400 pcs - 1.01 USD
Net price for quantities from 800 pcs - 0.97 USDGross price for quantities from 800 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 0.96 USD
Net price for quantities from 5000 pcs - 0.95 USDGross price for quantities from 5000 pcs - 0.95 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.