+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC8-100-692

Inductor: ferrite; 10uH; 9.6A; R: 20mΩ; ±20%

Manufacturer: KEMET

Manufacturer part number:
SBC8-100-692
TME Symbol:
SBC8-100-692

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
10µH
Operating current
9.6A
Resistance
20mΩ
Tolerance
±20%
Test frequency
10kHz
Gross weight10.257 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-100-692
0 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 150 pcs - 1.40 USDGross price for quantities from 150 pcs - 1.40 USD
Net price for quantities from 300 pcs - 1.36 USDGross price for quantities from 300 pcs - 1.36 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 600 pcs - 1.31 USDGross price for quantities from 600 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.