+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC8-101-242

Inductor: ferrite; 100uH; 3.3A; R: 90mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC8-101-242
TME Symbol:
SBC8-101-242

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.1mH
Operating current
3.3A
Resistance
90mΩ
Tolerance
±10%
Test frequency
10kHz
Gross weight11.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-101-242
0 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.36 USDGross price for quantities from 10 pcs - 2.36 USD
Net price for quantities from 50 pcs - 1.89 USDGross price for quantities from 50 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 150 pcs - 1.65 USDGross price for quantities from 150 pcs - 1.65 USD
Net price for quantities from 600 pcs - 1.45 USDGross price for quantities from 600 pcs - 1.45 USD
Net price for quantities from 900 pcs - 1.42 USDGross price for quantities from 900 pcs - 1.42 USD
Net price for quantities from 1050 pcs - 1.40 USDGross price for quantities from 1050 pcs - 1.40 USD
Net price for quantities from 5100 pcs - 1.31 USDGross price for quantities from 5100 pcs - 1.31 USD
Net price for quantities from 10050 pcs - 1.29 USDGross price for quantities from 10050 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcs