+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC8-332-421

Inductor: ferrite; 3.3mH; 580mA; R: 2500mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC8-332-421
TME Symbol:
SBC8-332-421

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
3.3mH
Operating current
0.58A
Resistance
2.5Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-332-421
0 in TME stock
Net price for quantities from 150 pcs - 1.39 USDGross price for quantities from 150 pcs - 1.39 USD
No. of pieces (Multiplicity: 150)