+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC8-681-102

Inductor: ferrite; 680uH; 1.4A; R: 520mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC8-681-102
TME Symbol:
SBC8-681-102

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.68mH
Operating current
1.4A
Resistance
0.52Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight12.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-681-102
0 in TME stock
Net price for quantities from 900 pcs - 1.45 USDGross price for quantities from 900 pcs - 1.45 USD
Net price for quantities from 1800 pcs - 1.34 USDGross price for quantities from 1800 pcs - 1.34 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 900.
Multiplicity: 150.