+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC8-682-311

Inductor: ferrite; 6.8mH; 430mA; R: 4900mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC8-682-311
TME Symbol:
SBC8-682-311

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
6.8mH
Operating current
0.43A
Resistance
4.9Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-682-311
0 in TME stock
Net price for quantities from 150 pcs - 1.92 USDGross price for quantities from 150 pcs - 1.92 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.