+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC8-820-262

Inductor: ferrite; 82uH; 3.6A; R: 70mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC8-820-262
TME Symbol:
SBC8-820-262

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
82µH
Operating current
3.6A
Resistance
70mΩ
Tolerance
±10%
Test frequency
10kHz
Gross weight12.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC8-820-262
0 in TME stock
Net price for quantities from 150 pcs - 1.44 USDGross price for quantities from 150 pcs - 1.44 USD
Net price for quantities from 300 pcs - 1.38 USDGross price for quantities from 300 pcs - 1.38 USD
Net price for quantities from 600 pcs - 1.35 USDGross price for quantities from 600 pcs - 1.35 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.