+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC9-151-112

Inductor: ferrite; 150uH; 1.5A; R: 260mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC9-151-112
TME Symbol:
SBC9-151-112

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
0.15mH
Operating current
1.5A
Resistance
0.26Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-151-112
0 in TME stock
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2500 pcs - 0.62 USDGross price for quantities from 2500 pcs - 0.62 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.