+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC9-560-182

Inductor: ferrite; 56uH; 2.5A; R: 100mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC9-560-182
TME Symbol:
SBC9-560-182

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
56µH
Operating current
2.5A
Resistance
0.1Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight5.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-560-182
0 in TME stock
Net price for quantities from 250 pcs - 0.67 USDGross price for quantities from 250 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.61 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.