+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBC9-680-152

Inductor: ferrite; 68uH; 2.1A; R: 150mΩ; ±10%

Manufacturer: KEMET

Manufacturer part number:
SBC9-680-152
TME Symbol:
SBC9-680-152

Specification

Manufacturer
KEMET
Type of inductor
ferrite
Inductance
68µH
Operating current
2.1A
Resistance
0.15Ω
Tolerance
±10%
Test frequency
10kHz
Gross weight5.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SBC9-680-152
0 in TME stock
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.61 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.