+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBH-221A

Holder; C,R14; Batt.no: 2; cables; 150mm; black

Manufacturer: COMF

Manufacturer part number:
SBH-221A
TME Symbol:
SBH-221A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
C, R14
Number of batteries
2
Leads
cables
Lead length
0.15m
Colour
black
Gross weight48.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
SBH-221A
471 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs