+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBH-331-AS

Holder; AA,R6; Batt.no: 3; cables; 150mm; black; with switch

Manufacturer: COMF

Manufacturer part number:
SBH-331-AS
TME Symbol:
SBH-331-AS

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
3
Leads
cables
Lead length
0.15m
Colour
black
Version
with switch
Gross weight23.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
SBH-331-AS
1789 in TME stock
Net price for quantities from 2 pcs - 1.56 USDGross price for quantities from 2 pcs - 1.56 USD
Net price for quantities from 10 pcs - 1.24 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 45 pcs - 1.12 USDGross price for quantities from 45 pcs - 1.12 USD
Net price for quantities from 90 pcs - 0.93 USDGross price for quantities from 90 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 45 pcsCardboard = 500 pcsCardboard = 1 000 pcs