+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBH-341-1A

Holder; AA,R6; Batt.no: 4; cables; 150mm; black


Manufacturer: COMF

Manufacturer part number:
SBH-341-1A
TME Symbol:
SBH-341-1A

Specification

Manufacturer
COMF
Type of battery accessory
holder
Cell size
AA, R6
Number of batteries
4
Leads
cables
Lead length
0.15m
Colour
black
Gross weight29.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
SBH-341-1A
726 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs