+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBN125

Switch-disconnector; Poles: 1; for DIN rail mounting; 25A; 230VAC

Manufacturer: HAGER

Manufacturer part number:
SBN125
TME Symbol:
SBN125

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
230V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight58.88 g
Certificates
EAN code3250615510082
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN125
0 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 6 pcs - 9.66 USDGross price for quantities from 6 pcs - 9.66 USD
Net price for quantities from 12 pcs - 8.97 USDGross price for quantities from 12 pcs - 8.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.