+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBN163

Switch-disconnector; Poles: 1; for DIN rail mounting; 63A; 230VAC


Manufacturer: HAGER

Manufacturer part number:
SBN163
TME Symbol:
SBN163

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
230V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight71.78 g
Certificates
EAN code3250615510204
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN163
7 in TME stock
Net price for quantities from 1 pcs - 13.16 USDGross price for quantities from 1 pcs - 13.16 USD
Net price for quantities from 6 pcs - 12.28 USDGross price for quantities from 6 pcs - 12.28 USD
Net price for quantities from 12 pcs - 11.40 USDGross price for quantities from 12 pcs - 11.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs