+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBN216

Switch-disconnector; Poles: 2; for DIN rail mounting; 16A; 230VAC


Manufacturer: HAGER

Manufacturer part number:
SBN216
TME Symbol:
SBN216

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
16A
Rated voltage
230V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight79.48 g
Certificates
EAN code3250615510051
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN216
99 in TME stock
Net price for quantities from 1 pcs - 23.97 USDGross price for quantities from 1 pcs - 23.97 USD
Net price for quantities from 6 pcs - 22.37 USDGross price for quantities from 6 pcs - 22.37 USD
Net price for quantities from 12 pcs - 20.78 USDGross price for quantities from 12 pcs - 20.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs