+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBN363

Switch-disconnector; Poles: 3; for DIN rail mounting; 63A; 400VAC

Manufacturer: HAGER

Manufacturer part number:
SBN363
TME Symbol:
SBN363

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight209.2 g
Certificates
EAN code3250615510228
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN363
3 in TME stock
Net price for quantities from 1 pcs - 27.71 USDGross price for quantities from 1 pcs - 27.71 USD
Net price for quantities from 4 pcs - 25.86 USDGross price for quantities from 4 pcs - 25.86 USD
Net price for quantities from 12 pcs - 24.01 USDGross price for quantities from 12 pcs - 24.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs