+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBN399

Switch-disconnector; Poles: 3; for DIN rail mounting; 125A; IP20

Manufacturer: HAGER

Manufacturer part number:
SBN399
TME Symbol:
SBN399

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight248 g
Certificates
EAN code3250615510341
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN399
0 in TME stock
Net price for quantities from 1 pcs - 39.96 USDGross price for quantities from 1 pcs - 39.96 USD
Net price for quantities from 4 pcs - 37.29 USDGross price for quantities from 4 pcs - 37.29 USD
Net price for quantities from 12 pcs - 34.90 USDGross price for quantities from 12 pcs - 34.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.