+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBN440

Switch-disconnector; Poles: 4; for DIN rail mounting; 40A; 400VAC

Manufacturer: HAGER

Manufacturer part number:
SBN440
TME Symbol:
SBN440

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight280.5 g
Certificates
EAN code3250615510198
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN440
11 in TME stock
Net price for quantities from 1 pcs - 35.14 USDGross price for quantities from 1 pcs - 35.14 USD
Net price for quantities from 6 pcs - 32.79 USDGross price for quantities from 6 pcs - 32.79 USD
Net price for quantities from 12 pcs - 30.45 USDGross price for quantities from 12 pcs - 30.45 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs