+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBN499

Switch-disconnector; Poles: 4; for DIN rail mounting; 125A; IP20

Manufacturer: HAGER

Manufacturer part number:
SBN499
TME Symbol:
SBN499

Specification

Manufacturer
HAGER
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
0.125kA
Rated voltage
400V AC
IP rating
IP20
Mechanical durability
200000 cycles
Manufacturer series
SBN
Cross section of connecting wires
1...16mm2
Gross weight327.5 g
Certificates
EAN code3250615510037
See other products in this category: Disconnectors HAGER,
See other products from this series.:
*
SBN499
0 in TME stock
Net price for quantities from 1 pcs - 47.74 USDGross price for quantities from 1 pcs - 47.74 USD
Net price for quantities from 6 pcs - 44.56 USDGross price for quantities from 6 pcs - 44.56 USD
Net price for quantities from 12 pcs - 41.38 USDGross price for quantities from 12 pcs - 41.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.