+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-42300

Spiral wrapping; Øbundle : 20÷150mm; polyamide; natural; L: 30m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-42300
TME Symbol:
SBPA16-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
20...150mm
Material
polyamide
Colour
natural
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...95°C
Gross weight64.38 g
Certificates
EAN code5022660553240
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-42300
0 in TME stock
Net price for quantities from 30 m - 9.24 USDGross price for quantities from 30 m - 9.24 USD
Net price for quantities from 60 m - 8.22 USDGross price for quantities from 60 m - 8.22 USD
Net price for quantities from 120 m - 7.45 USDGross price for quantities from 120 m - 7.45 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.