+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

161-42100

Spiral wrapping; Øbundle : 5÷20mm; polyamide; natural; L: 30m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-42100
TME Symbol:
SBPA4-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
5...20mm
Material
polyamide
Colour
natural
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...95°C
Gross weight17.54 g
Certificates
EAN code5022660549038
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-42100
420 in TME stock
Amount (Multiple of: 30)
Minimum order quantity: 30.
Multiple of: 30.
Net price for quantities from 30 m - 2.12 USDGross price for quantities from 30 m - 2.12 USD
Net price for quantities from 60 m - 1.88 USDGross price for quantities from 60 m - 1.88 USD
Net price for quantities from 120 m - 1.72 USDGross price for quantities from 120 m - 1.72 USD
Packaging method by the manufacturer:
Cardboard = 30 m