+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-42200

Spiral wrapping; Øbundle : 10÷100mm; polyamide; natural; L: 30m

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-42200
TME Symbol:
SBPA9-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
10...100mm
Material
polyamide
Colour
natural
Length
30m
Flammability rating
UL94HB
Operating temperature
-60...95°C
Gross weight27.027 g
Certificates
EAN code5022660549045
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-42200
30 in TME stock
Net price for quantities from 30 m - 4.69 USDGross price for quantities from 30 m - 4.69 USD
Net price for quantities from 60 m - 4.19 USDGross price for quantities from 60 m - 4.19 USD
Net price for quantities from 120 m - 3.77 USDGross price for quantities from 120 m - 3.77 USD
Amount (Multiplicity: 30)
Packaging method by the manufacturerCardboard = 30 m