+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-44300

Spiral wrapping; Øbundle : 20÷150mm; polyamide; black; L: 30m


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-44300
TME Symbol:
SBPAV016-PA6V0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
20...150mm
Material
polyamide
Colour
black
Length
30m
Flammability rating
UL94V-0
Operating temperature
-60...95°C
Gross weight79.44 g
Certificates
EAN code5022660549083
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-44300
0 in TME stock
Net price for quantities from 30 m - 12.52 USDGross price for quantities from 30 m - 12.52 USD
Net price for quantities from 60 m - 11.14 USDGross price for quantities from 60 m - 11.14 USD
Net price for quantities from 120 m - 10.08 USDGross price for quantities from 120 m - 10.08 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.