+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-43000

Spiral wrapping; Øbundle : 1.6÷8mm; PE-FR,polyetylene; white


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-43000
TME Symbol:
SBPEFR1.5-PE-FR-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
1.6...8mm
Material
PE-FR, polyetylene
Colour
white
Length
30m
Flammability rating
UL94V-2
Operating temperature
-60...80°C
Gross weight6.477 g
Certificates
EAN code5022660548949
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-43000
150 in TME stock
Net price for quantities from 30 m - 0.76 USDGross price for quantities from 30 m - 0.76 USD
Net price for quantities from 60 m - 0.68 USDGross price for quantities from 60 m - 0.68 USD
Net price for quantities from 120 m - 0.61 USDGross price for quantities from 120 m - 0.61 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Packaging method by the manufacturerCardboard = 30 m