+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

161-43300

Spiral wrapping; Øbundle : 20÷150mm; PE-FR,polyetylene; white

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
161-43300
TME Symbol:
SBPEFR16-PE-FR-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
spiral wrapping
Bundle diameter
20...150mm
Material
PE-FR, polyetylene
Colour
white
Length
30m
Flammability rating
UL94V-2
Operating temperature
-60...80°C
Gross weight90 g
Certificates
EAN code5022660549007
See other products in this category: Protective tubes HELLERMANNTYTON,
*
161-43300
0 in TME stock
Net price for quantities from 30 m - 6.47 USDGross price for quantities from 30 m - 6.47 USD
Net price for quantities from 60 m - 5.75 USDGross price for quantities from 60 m - 5.75 USD
Net price for quantities from 120 m - 5.22 USDGross price for quantities from 120 m - 5.22 USD
Amount (Multiplicity: 30)