+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR10100CTL-13

Diode: rectifying; SMD; 100V; 5Ax2; DPAK; Ufmax: 840mV; SBR®


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR10100CTL-13
TME Symbol:
SBR10100CTL-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A x2
Semiconductor structure
common cathode, double
Case
DPAK
Max. forward voltage
0.84V
Max. load current
10A
Technology
SBR®
Kind of package
reel, tape
Gross weight0.403 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR10100CTL-13
2500 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs